Technical Document
Specifications
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
576.5 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Country of Origin
China
Product details
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 1206:
Industry standard 1206 package
3.2 x 1.6 x 1.1 mm package size
Colourless diffused resin
Suitable for all SMT assembly methods, including IR reflow
EGP 14,280.00
EGP 4.76 Each (On a Reel of 3000) (ex VAT)
3000
EGP 14,280.00
EGP 4.76 Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Lite-OnLED Colours
Green
Package Type
3016 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Luminous Intensity
180 mcd
Number of Pins
2
Viewing Angle
70 °
Lens Shape
Round
Dominant Wavelength
576.5 nm
Series
CHIP LED 1206
Dimensions
3.2 x 1.6mm
Lens Colour
Clear
Country of Origin
China
Product details
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 1206:
Industry standard 1206 package
3.2 x 1.6 x 1.1 mm package size
Colourless diffused resin
Suitable for all SMT assembly methods, including IR reflow