Lite-On2.4 V Orange LED 1608 (0603) SMD, LTST-C190KFKT

RS Stock No.: 692-0979Brand: Lite-OnManufacturers Part No.: LTST-C190KFKT
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

60 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Product details

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours

Visible Light LEDs, Lite-On

EGP 416.00

EGP 8.32 Each (In a Pack of 50) (ex VAT)

Lite-On2.4 V Orange LED 1608 (0603) SMD, LTST-C190KFKT
Select packaging type

EGP 416.00

EGP 8.32 Each (In a Pack of 50) (ex VAT)

Lite-On2.4 V Orange LED 1608 (0603) SMD, LTST-C190KFKT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

60 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

605 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Product details

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours

Visible Light LEDs, Lite-On