Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT

RS Stock No.: 168-9700Brand: Lite-OnManufacturers Part No.: LTST-C150AKT
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Orange

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

2.5 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

602 nm

Series

CHIPLED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

EGP 18,780.00

EGP 6.26 Each (On a Reel of 3000) (ex VAT)

Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT

EGP 18,780.00

EGP 6.26 Each (On a Reel of 3000) (ex VAT)

Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Orange

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

2.5 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

602 nm

Series

CHIPLED 1206

Dimensions

3.2 x 1.6mm

Lens Colour

Clear

Country of Origin

China

Product details

Lite-On 1206 Package Chip LEDs

This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.

Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°

Visible Light LEDs, Lite-On