Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lite-On2.4 V Orange, Yellow LED 3mm Through Hole, LTL1CHKFKNN

RS Stock No.: 127-8386Brand: Lite-OnManufacturers Part No.: LTL1CHKFKNN
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Orange, Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

320 mcd

Number of Pins

2

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

605 nm

Dimensions

3.8 (Dia.) x 5.2mm

Forward Current

60mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

Thailand

Product details

Lite-On Through Hole Colour LEDs

A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

EGP 778.50

EGP 15.57 Each (In a Pack of 50) (ex VAT)

Lite-On2.4 V Orange, Yellow LED 3mm Through Hole, LTL1CHKFKNN
Select packaging type

EGP 778.50

EGP 15.57 Each (In a Pack of 50) (ex VAT)

Lite-On2.4 V Orange, Yellow LED 3mm Through Hole, LTL1CHKFKNN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Orange, Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

320 mcd

Number of Pins

2

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

605 nm

Dimensions

3.8 (Dia.) x 5.2mm

Forward Current

60mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

Thailand

Product details

Lite-On Through Hole Colour LEDs

A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On