Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lite-On2.6 V Red LED 5mm Through Hole, LTL-307E

RS Stock No.: 127-8392Brand: Lite-OnManufacturers Part No.: LTL-307E
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Lite-On

LED Colours

Red

LED Colour(s)

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

19 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

623 nm

Dimensions

5.85 (Dia.) x 8.6mm

Forward Current

90mA

Lens Colour

Red

Lens Finish

Diffused

Country of Origin

Thailand

Product details

Lite-On Through Hole Colour LEDs

A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On

Stock information temporarily unavailable.

EGP 765.00

EGP 7.65 Each (In a Pack of 100) (ex VAT)

Lite-On2.6 V Red LED 5mm Through Hole, LTL-307E
Select packaging type

EGP 765.00

EGP 7.65 Each (In a Pack of 100) (ex VAT)

Lite-On2.6 V Red LED 5mm Through Hole, LTL-307E
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lite-On

LED Colours

Red

LED Colour(s)

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

19 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

623 nm

Dimensions

5.85 (Dia.) x 8.6mm

Forward Current

90mA

Lens Colour

Red

Lens Finish

Diffused

Country of Origin

Thailand

Product details

Lite-On Through Hole Colour LEDs

A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On