Technical Document
Specifications
Brand
LiscombeGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Range
Contact Touch
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 7, Polyurethane Coating
12
P.O.A.
Each (ex VAT)
Liscombe Contact Touch Black Nylon Cut Resistant Work Gloves, Size 7, Polyurethane Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LiscombeGlove Size
7
Primary Glove Application
Cut Resistant
Glove Material
Nylon
Main Colour of Glove
Black
Number of Gloves
12Pairs
Glove Coating
Polyurethane
Range
Contact Touch
Country of Origin
China