Technical Document
Specifications
Brand
LinxInternal/External
External
Frequency Range
2.4 GHz, 5 GHz, 6 GHz
Antenna Mounting Type
Adhesive
Connector Type
UFL
Antenna Directivity
Omnidirectional
Connector Gender
Female
Cable Length
100mm
Antenna Internal Construction
Dipole
Country of Origin
Taiwan, Province Of China
EGP 1,255.96
EGP 627.98 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 1,255.96
EGP 627.98 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxInternal/External
External
Frequency Range
2.4 GHz, 5 GHz, 6 GHz
Antenna Mounting Type
Adhesive
Connector Type
UFL
Antenna Directivity
Omnidirectional
Connector Gender
Female
Cable Length
100mm
Antenna Internal Construction
Dipole
Country of Origin
Taiwan, Province Of China