Lindstrom ESD Safe Side Cutters

RS Stock No.: 228-4020Brand: LindstromManufacturers Part No.: RX 8142Distrelec Article No.: 18044836
brand-logo
View all in Cutters

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

135 mm

ESD Safe

Yes

Maximum Cutting Capacity

1mm

Cut Type

Ultra Flush

Distrelec Product Id

18044836

Country of Origin

Sweden

Product details

Micro Bevel Cutters

A range of precision cutters

You may be interested in
Lindstrom 135.5 mm Diagonal Cutters
EGP 2,125.98Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 6,735.51Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 7,066.07Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 7,818.88Each (ex VAT)
Stock information temporarily unavailable.

EGP 9,536.74

EGP 9,536.74 Each (ex VAT)

Lindstrom ESD Safe Side Cutters

EGP 9,536.74

EGP 9,536.74 Each (ex VAT)

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lindstrom 135.5 mm Diagonal Cutters
EGP 2,125.98Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 6,735.51Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 7,066.07Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 7,818.88Each (ex VAT)

Technical Document

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

135 mm

ESD Safe

Yes

Maximum Cutting Capacity

1mm

Cut Type

Ultra Flush

Distrelec Product Id

18044836

Country of Origin

Sweden

Product details

Micro Bevel Cutters

A range of precision cutters

You may be interested in
Lindstrom 135.5 mm Diagonal Cutters
EGP 2,125.98Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 6,735.51Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 7,066.07Each (ex VAT)
Lindstrom ESD Safe Side Cutters
EGP 7,818.88Each (ex VAT)