Technical Document
Specifications
Brand
LindstromScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
2 mm
Model Number
800-2-50ESD
VDE/1000V Approved
No
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 427.43
EGP 427.43 Each (ex VAT)
Lindstrom Slotted Precision Screwdriver, 2 mm Tip
1
EGP 427.43
EGP 427.43 Each (ex VAT)
Lindstrom Slotted Precision Screwdriver, 2 mm Tip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
2 mm
Model Number
800-2-50ESD
VDE/1000V Approved
No
Country of Origin
Spain