Licefa Black PS Compartment Box, 21mm x 29mm x 22mm

RS Stock No.: 287-1090Brand: LicefaManufacturers Part No.: SMD-BOX N 1-6-6-10-10
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Material

PS

Colour

Black

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Grey, Transparent ABS Compartment Box, 21mm x 29mm x 22mm
EGP 197.56Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 622.50

EGP 124.50 Each (In a Pack of 5) (ex VAT)

Licefa Black PS Compartment Box, 21mm x 29mm x 22mm

EGP 622.50

EGP 124.50 Each (In a Pack of 5) (ex VAT)

Licefa Black PS Compartment Box, 21mm x 29mm x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Licefa Grey, Transparent ABS Compartment Box, 21mm x 29mm x 22mm
EGP 197.56Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Material

PS

Colour

Black

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Grey, Transparent ABS Compartment Box, 21mm x 29mm x 22mm
EGP 197.56Each (In a Pack of 5) (ex VAT)