Technical Document
Specifications
Brand
LexarCapacity
64 GB
Model
JumpDrive TwistTurn
USB Specification
USB 2.0
Self-Destruct
No
Country of Origin
China
Product details
Lexar JumpDrive TwistTurn
JumpDrive TwistTurn has a simple plug-and-play design that allows you to quickly and easily store files. Its durable hinged jacket rotates to easily access a USB port
Durable rotating jacket with capless design
High-capacity portable storage-easily transfer, store, and share a large number of files
Available in an assortment of stylish colors
LED activity light blinks when it writes
Take data, photo, music, and video files wherever you go
Two-year limited warranty
EGP 2,533.18
EGP 2,533.18 Each (ex VAT)
1
EGP 2,533.18
EGP 2,533.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LexarCapacity
64 GB
Model
JumpDrive TwistTurn
USB Specification
USB 2.0
Self-Destruct
No
Country of Origin
China
Product details
Lexar JumpDrive TwistTurn
JumpDrive TwistTurn has a simple plug-and-play design that allows you to quickly and easily store files. Its durable hinged jacket rotates to easily access a USB port
Durable rotating jacket with capless design
High-capacity portable storage-easily transfer, store, and share a large number of files
Available in an assortment of stylish colors
LED activity light blinks when it writes
Take data, photo, music, and video files wherever you go
Two-year limited warranty