Lenze Locking Bush TLK110 30X41, 30mm Shaft Diameter

RS Stock No.: 477-7029Brand: LenzeManufacturers Part No.: TLK110 30X41
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Brand

Lenze

Shaft Diameter

30mm

Outside Diameter

41mm

Locking Bush Type

Locking Bush

Flange Diameter

62mm

Length

51mm

Rated Torque

510Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter

You may be interested in

EGP 4,446.76

EGP 4,446.76 Each (ex VAT)

Lenze Locking Bush TLK110 30X41, 30mm Shaft Diameter

EGP 4,446.76

EGP 4,446.76 Each (ex VAT)

Lenze Locking Bush TLK110 30X41, 30mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lenze

Shaft Diameter

30mm

Outside Diameter

41mm

Locking Bush Type

Locking Bush

Flange Diameter

62mm

Length

51mm

Rated Torque

510Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+300°C

Series

Tollok TLK110

Country of Origin

Italy

Product details

TOLLOK TLK 110 Locking Bushes

Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.

Features and Benefits

• Maintenance free
• Easy installation
• Self-centring
• Medium high torque
• Low surface pressures
• Restricted hub diameter

You may be interested in