Lenox 300 mm Bi-metal Hacksaw Blade, 32 TPI

RS Stock No.: 174-6800Brand: LenoxManufacturers Part No.: 20146V232HEIMPA: 590574
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Lenox

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

32

Material

Bi-metal

Country of Origin

United States

Stock information temporarily unavailable.

EGP 2,737.00

EGP 273.70 Each (In a Pack of 10) (ex VAT)

Lenox 300 mm Bi-metal Hacksaw Blade, 32 TPI

EGP 2,737.00

EGP 273.70 Each (In a Pack of 10) (ex VAT)

Lenox 300 mm Bi-metal Hacksaw Blade, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lenox

Blade Length

300 mm

Saw Blade Type

Hacksaw Blade

Width

12,7mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

32

Material

Bi-metal

Country of Origin

United States