LEMO Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series

RS Stock No.: 466-914Brand: LEMOManufacturers Part No.: PFG.M0.8GL.AC52NZ
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP64

Series

Redel P

Body Orientation

Straight

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Cable Plug (IP64)

Redel (Plastic)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,494.63

EGP 2,494.63 Each (ex VAT)

LEMO Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series

EGP 2,494.63

EGP 2,494.63 Each (ex VAT)

LEMO Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP64

Series

Redel P

Body Orientation

Straight

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Cable Plug (IP64)

Redel (Plastic)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more