LEMO 00 S Series Male LEMO 00 to Male LEMO 00, 1m, Terminated50 Ω

RS Stock No.: 168-3836Brand: LEMOManufacturers Part No.: MSB.00.250.LTE100Distrelec Article No.: 30396686
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Lemo

Terminated/Unterminated

Terminated

Connector 1

LEMO 00

Connector 2

LEMO 00

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Stranded

Conductor Material

Copper

Insulation material

PVC

Series

00 S

Connector B

Lemo 00

Distrelec Product Id

30396686

Country of Origin

Switzerland

Product details

Assembled cables, 00 series

Assembled cables, made up of a 50 Ω coaxial cable and straight FFS plugs at the ends.
The plugs are fitted with a black sleeve.
Available in various lengths.

You may be interested in
Stock information temporarily unavailable.

EGP 5,734.38

EGP 5,734.38 Each (ex VAT)

LEMO 00 S Series Male LEMO 00 to Male LEMO 00, 1m, Terminated50 Ω

EGP 5,734.38

EGP 5,734.38 Each (ex VAT)

LEMO 00 S Series Male LEMO 00 to Male LEMO 00, 1m, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lemo

Terminated/Unterminated

Terminated

Connector 1

LEMO 00

Connector 2

LEMO 00

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Stranded

Conductor Material

Copper

Insulation material

PVC

Series

00 S

Connector B

Lemo 00

Distrelec Product Id

30396686

Country of Origin

Switzerland

Product details

Assembled cables, 00 series

Assembled cables, made up of a 50 Ω coaxial cable and straight FFS plugs at the ends.
The plugs are fitted with a black sleeve.
Available in various lengths.

You may be interested in