Technical Document
Specifications
Brand
LemoCoaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Series
3S
Country of Origin
Switzerland
Product details
You may be interested in
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight BodyBrand: LEMO
EGP 6,847.03Each (ex VAT)
Stock information temporarily unavailable.
EGP 7,348.12
EGP 7,348.12 Each (ex VAT)
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body
1
EGP 7,348.12
EGP 7,348.12 Each (ex VAT)
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight BodyBrand: LEMO
EGP 6,847.03Each (ex VAT)
Technical Document
Specifications
Brand
LemoCoaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Series
3S
Country of Origin
Switzerland
Product details
You may be interested in
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight BodyBrand: LEMO
EGP 6,847.03Each (ex VAT)