LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, 0B Series

RS Stock No.: 204-8903Brand: LEMOManufacturers Part No.: EPG.0B.305.HLN
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

4.5A

Series

0B

Body Orientation

Right Angle

Shell Size

0

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Beryllium

Country of Origin

Switzerland

Product details

PCB Socket

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Stock information temporarily unavailable.

EGP 3,849.10

EGP 3,849.10 Each (ex VAT)

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, 0B Series

EGP 3,849.10

EGP 3,849.10 Each (ex VAT)

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, 0B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

4.5A

Series

0B

Body Orientation

Right Angle

Shell Size

0

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Beryllium

Country of Origin

Switzerland

Product details

PCB Socket

OB Series – Metal

A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.