LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes, UK 9, EU 43

RS Stock No.: 269-4974Brand: LEMAITRE SECURITEManufacturers Part No.: VEGAS30NR43
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

VEGA S3

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

France

Stock information temporarily unavailable.

EGP 10,476.79

EGP 10,476.79 1 Pair (ex VAT)

LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes, UK 9, EU 43

EGP 10,476.79

EGP 10,476.79 1 Pair (ex VAT)

LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

VEGA S3

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

France