LEM HTR Series Current Transformer, 300A Input, 600:1, 21mm Bore, 12 → 15 V

RS Stock No.: 497-299Brand: LEMManufacturers Part No.: HTR 300-SBDistrelec Article No.: 30401084
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

21mm

Series

HTR

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Input Current

300A

Overall Height

69mm

Overall Width

46mm

Overall Depth

21.5mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Mounting Type

Busbar, Panel Mount

Country of Origin

China

Product details

HTR Series Current Sensors

Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.

Stock information temporarily unavailable.

EGP 12,775.31

EGP 12,775.31 Each (ex VAT)

LEM HTR Series Current Transformer, 300A Input, 600:1, 21mm Bore, 12 → 15 V

EGP 12,775.31

EGP 12,775.31 Each (ex VAT)

LEM HTR Series Current Transformer, 300A Input, 600:1, 21mm Bore, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

600:1

Bore Size

21mm

Series

HTR

Sensor Technology

Open Loop

Supply Voltage

12 → 15 V

Input Current

300A

Overall Height

69mm

Overall Width

46mm

Overall Depth

21.5mm

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Mounting Type

Busbar, Panel Mount

Country of Origin

China

Product details

HTR Series Current Sensors

Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.