LEM HTA Series Current Transformer, 200A Input, 200:1, 32mm Bore, ±15 V

RS Stock No.: 731-5267Brand: LEMManufacturers Part No.: HTA 200-SDistrelec Article No.: 30401881
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

±15 V

Input Current

200A

Overall Height

70mm

Overall Width

17mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

You may be interested in
Stock information temporarily unavailable.

EGP 6,170.24

EGP 6,170.24 Each (ex VAT)

LEM HTA Series Current Transformer, 200A Input, 200:1, 32mm Bore, ±15 V

EGP 6,170.24

EGP 6,170.24 Each (ex VAT)

LEM HTA Series Current Transformer, 200A Input, 200:1, 32mm Bore, ±15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

32mm

Series

HTA

Sensor Technology

Open Loop

Supply Voltage

±15 V

Input Current

200A

Overall Height

70mm

Overall Width

17mm

Overall Depth

27.5mm

Minimum Temperature

-25°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

HTA-S, LEM-current transformer

Current transformer for electronic current measurement (DC, AC, pulse)
Hall effect measurement principle
Galvanic isolation between primary and secondary circuits
Vertical or horizontal fitting

You may be interested in