LEM HLSR Series Current Transformer, 100A Input, 100:1, +5 V

RS Stock No.: 200-3797Brand: LEMManufacturers Part No.: HLSR 100-P/SP10
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

HLSR

Sensor Technology

Open Loop

Supply Voltage

+5 V

Input Current

100A

Stock information temporarily unavailable.

EGP 1,091.95

EGP 1,091.95 Each (ex VAT)

LEM HLSR Series Current Transformer, 100A Input, 100:1, +5 V

EGP 1,091.95

EGP 1,091.95 Each (ex VAT)

LEM HLSR Series Current Transformer, 100A Input, 100:1, +5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

100:1

Series

HLSR

Sensor Technology

Open Loop

Supply Voltage

+5 V

Input Current

100A