Technical Document
Specifications
Brand
LEMCurrent Ratio
200:1
Bore Size
32mm
Series
DHR
Sensor Technology
Open Loop
Supply Voltage
20 → 50 V dc
Input Current
200A
Overall Height
70mm
Overall Width
90mm
Overall Depth
25mm
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
DHR-C — AC / DC transformer, voltage or current output
AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation
Approvals
CE, UL
EGP 21,308.25
EGP 21,308.25 Each (ex VAT)
1
EGP 21,308.25
EGP 21,308.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEMCurrent Ratio
200:1
Bore Size
32mm
Series
DHR
Sensor Technology
Open Loop
Supply Voltage
20 → 50 V dc
Input Current
200A
Overall Height
70mm
Overall Width
90mm
Overall Depth
25mm
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Mounting Type
Panel Mount
Country of Origin
China
Product details
DHR-C — AC / DC transformer, voltage or current output
AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation
Approvals
CE, UL