LEM DHR Series Current Transformer, 1000A Input, 1000:1, 32mm Bore, 20 → 50 V dc

RS Stock No.: 527-8595Brand: LEMManufacturers Part No.: DHR 1000 C10Distrelec Article No.: 17696363
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

1000:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

1000A

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

Stock information temporarily unavailable.

EGP 27,324.38

EGP 27,324.38 Each (ex VAT)

LEM DHR Series Current Transformer, 1000A Input, 1000:1, 32mm Bore, 20 → 50 V dc

EGP 27,324.38

EGP 27,324.38 Each (ex VAT)

LEM DHR Series Current Transformer, 1000A Input, 1000:1, 32mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

LEM

Current Ratio

1000:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

1000A

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Country of Origin

China

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL