LEM CKSR Series Current Transformer, 6A Input, 6:1, 5.25 V

RS Stock No.: 666-8208Brand: LEMManufacturers Part No.: CKSR 6-NP
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

LEM

Current Ratio

6:1

Series

CKSR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

6A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

You may be interested in
Stock information temporarily unavailable.

EGP 1,349.14

EGP 1,349.14 Each (ex VAT)

LEM CKSR Series Current Transformer, 6A Input, 6:1, 5.25 V

EGP 1,349.14

EGP 1,349.14 Each (ex VAT)

LEM CKSR Series Current Transformer, 6A Input, 6:1, 5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LEM

Current Ratio

6:1

Series

CKSR

Sensor Technology

Closed Loop

Supply Voltage

5.25 V

Input Current

6A

Overall Height

16.5mm

Overall Width

21.91mm

Overall Depth

13.4mm

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

CAS/CASR/CKSR Series Current Transducers

This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.

Measurent of DC and AC current
PCB mounting
Low temperature drift

Standards

EN 50178

You may be interested in