Technical Document
Specifications
Brand
LeicaMeasurement Range
250m
Accuracy
± 1.0 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Colour
Red
Laser Wavelength
635nm
Battery Type
Li-ion
Calibrated
PreCal
Model Number p
X6-R+Cal
Model Number (p)
X6-R+Cal
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 75,502.95
EGP 75,502.95 Each (ex VAT)
Leica X6-R+Cal Distance Meter, 250m Range, ± 1.0 mm Accuracy, PreCal
1
EGP 75,502.95
EGP 75,502.95 Each (ex VAT)
Leica X6-R+Cal Distance Meter, 250m Range, ± 1.0 mm Accuracy, PreCal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeicaMeasurement Range
250m
Accuracy
± 1.0 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Colour
Red
Laser Wavelength
635nm
Battery Type
Li-ion
Calibrated
PreCal
Model Number p
X6-R+Cal
Model Number (p)
X6-R+Cal
Country of Origin
Hungary