Leica D5-R Pro+Cal Distance Meter, 200m Range, ± 1.0 mm Accuracy, PreCal

RS Stock No.: 288-7294Brand: LeicaManufacturers Part No.: 950879+CAL
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Leica

Measurement Range

200m

Accuracy

± 1.0 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

Li-ion

Calibrated

PreCal

Model Number p

D5-R Pro+Cal

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

EGP 91,116.01

EGP 91,116.01 Each (ex VAT)

Leica D5-R Pro+Cal Distance Meter, 200m Range, ± 1.0 mm Accuracy, PreCal

EGP 91,116.01

EGP 91,116.01 Each (ex VAT)

Leica D5-R Pro+Cal Distance Meter, 200m Range, ± 1.0 mm Accuracy, PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Leica

Measurement Range

200m

Accuracy

± 1.0 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

Li-ion

Calibrated

PreCal

Model Number p

D5-R Pro+Cal

Country of Origin

Hungary

You may be interested in