Legris Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

RS Stock No.: 423-9274Brand: LegrisManufacturers Part No.: 9101 23 13
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

9101

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded

P.O.A.

Legris Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Manufacturer Series

9101

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in