Technical Document
Specifications
Brand
LegrisConnector A
G 1/2 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Maximum Operating Temperature
+120°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
No
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Country of Origin
Spain
Product details
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
EGP 2,883.16
EGP 1,441.58 Each (In a Pack of 2) (ex VAT)
2
EGP 2,883.16
EGP 1,441.58 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisConnector A
G 1/2 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
LF3600
Thread Material
Nickel Plated Brass
Maximum Operating Temperature
+120°C
Mounting Type
Inline
Maximum Operating Pressure
20 bar
Swivel Connection
No
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Country of Origin
Spain
Product details
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.