Legris LF3600 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 847-6736Brand: LegrisManufacturers Part No.: 3601 06 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

LF3600

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

30 bar

Country of Origin

Spain

Product details

Male Stud BSP-Parallel

A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.

Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

EGP 1,875.37

EGP 1,875.37 1 Box of 5 (ex VAT)

Legris LF3600 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

EGP 1,875.37

EGP 1,875.37 1 Box of 5 (ex VAT)

Legris LF3600 Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

LF3600

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Finish

Nickel Plated

Mounting Type

Inline

Maximum Operating Pressure

30 bar

Country of Origin

Spain

Product details

Male Stud BSP-Parallel

A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.

Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).