Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, Tube-to-Tube Connection Style

RS Stock No.: 305-3704Brand: LegrisManufacturers Part No.: 3379 06 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Type

Plug In

Tube Connection A - Tube Size

6mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Maximum Operating Temperature

+80°C

Product details

Modular 2 Tube Connector - DIN Rail

A modular tube connector for in-line connection of 2 tubes. The fitting can be mounted on a DIN profile or Omega rail and is equipped with a pressure indicator.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.

Stock information temporarily unavailable.

EGP 1,143.56

EGP 1,143.56 Each (ex VAT)

Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, Tube-to-Tube Connection Style

EGP 1,143.56

EGP 1,143.56 Each (ex VAT)

Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Pneumatic Fitting Type

Bulkhead Threaded-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF3000

Tube Connection A - Type

Plug In

Tube Connection A - Tube Size

6mm

Body Material

Glass Reinforced Nylon

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Tube Connection B - Type

Plug In

Maximum Operating Temperature

+80°C

Product details

Modular 2 Tube Connector - DIN Rail

A modular tube connector for in-line connection of 2 tubes. The fitting can be mounted on a DIN profile or Omega rail and is equipped with a pressure indicator.

Tube-to-Tube Adaptors

A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber ’O’ rings for optimum sealing.