Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Connector C
Push In 8 mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Unequal Single Y Connector
These connectors of unequal diameters can connect 3 tubes and have a solid construction enabling full air flow.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
EGP 3,428.45
EGP 685.69 Each (In a Pack of 5) (ex VAT)
5
EGP 3,428.45
EGP 685.69 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Y Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
LF3000
Connector C
Push In 8 mm
Body Material
Glass Reinforced Nylon
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20 bar
Country of Origin
France
Product details
Unequal Single Y Connector
These connectors of unequal diameters can connect 3 tubes and have a solid construction enabling full air flow.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.