Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

RS Stock No.: 265-5775Brand: LegrisManufacturers Part No.: 3101 12 17
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Country of Origin

France

Product details

Straight Adaptor - Male Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Stock information temporarily unavailable.

EGP 1,274.02

EGP 637.01 Each (In a Pack of 2) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

EGP 1,274.02

EGP 637.01 Each (In a Pack of 2) (ex VAT)

Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Country of Origin

France

Product details

Straight Adaptor - Male Parallel Thread

A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits

Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations