Legris 0920 Series Bulkhead Threaded Adaptor, G 1/2 Female to M28 Female, Threaded Connection Style

RS Stock No.: 367-6206Brand: LegrisManufacturers Part No.: 0920 00 21
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Female

Connector B

M28 Female

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

0920

Maximum Operating Pressure

60 bar

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Threaded Connection A - Thread Standard

G

Connection Style

Threaded

Threaded Connection B

Metric M28 x 1.5 Female

Threaded Connection A - Thread Size

1/2 in

Product details

Bulkhead Connector - Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

Stock information temporarily unavailable.

EGP 3,174.53

EGP 3,174.53 1 Pack of 3 (ex VAT)

Legris 0920 Series Bulkhead Threaded Adaptor, G 1/2 Female to M28 Female, Threaded Connection Style

EGP 3,174.53

EGP 3,174.53 1 Pack of 3 (ex VAT)

Legris 0920 Series Bulkhead Threaded Adaptor, G 1/2 Female to M28 Female, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Connector A

G 1/2 Female

Connector B

M28 Female

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

0920

Maximum Operating Pressure

60 bar

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Threaded Connection A - Thread Standard

G

Connection Style

Threaded

Threaded Connection B

Metric M28 x 1.5 Female

Threaded Connection A - Thread Size

1/2 in

Product details

Bulkhead Connector - Female BSPP

Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.