Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 1/4 Male

RS Stock No.: 146-6930Brand: LegrisManufacturers Part No.: 0673 00 13
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0673

Type

Threaded Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Standards Met

ATEX, PED 97/23/EC

Body Material

Brass

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

EGP 1,726.30

EGP 345.26 Each (In a Pack of 5) (ex VAT)

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 1/4 Male

EGP 1,726.30

EGP 345.26 Each (In a Pack of 5) (ex VAT)

Legris 0673 Brass 12bar Pneumatic Silencer, Threaded, G 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

0673

Type

Threaded Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-20°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+150°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4 in

Standards Met

ATEX, PED 97/23/EC

Body Material

Brass

Country of Origin

France

You may be interested in