Technical Document
Specifications
Brand
LegrisAir Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Working Pressure
10bar
Output Pressure
6bar
Type
Air Blow Gun
Model Number
0653
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Stock information temporarily unavailable.
EGP 2,457.80
EGP 2,457.80 1 Pack of 1 (ex VAT)
Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
1
EGP 2,457.80
EGP 2,457.80 1 Pack of 1 (ex VAT)
Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisAir Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Working Pressure
10bar
Output Pressure
6bar
Type
Air Blow Gun
Model Number
0653
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+50°C
Country of Origin
France