Legris Brass Pipe Fitting, Tee Threaded Equal Tee, Female BSPP 1/4in to Female BSPP 1/4in

RS Stock No.: 439-701Brand: LegrisManufacturers Part No.: 0145 13 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/4in

Material

Brass

Country of Origin

France

Product details

Equal Tee

3 ports connected at two 90゚ angles

Maximum working pressure: 150 bar
Baody: Brass

Stock information temporarily unavailable.

EGP 3,586.85

EGP 717.37 Each (In a Pack of 5) (ex VAT)

Legris Brass Pipe Fitting, Tee Threaded Equal Tee, Female BSPP 1/4in to Female BSPP 1/4in

EGP 3,586.85

EGP 717.37 Each (In a Pack of 5) (ex VAT)

Legris Brass Pipe Fitting, Tee Threaded Equal Tee, Female BSPP 1/4in to Female BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/4in

Material

Brass

Country of Origin

France

Product details

Equal Tee

3 ports connected at two 90゚ angles

Maximum working pressure: 150 bar
Baody: Brass