Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 4mm

RS Stock No.: 439-824Brand: LegrisManufacturers Part No.: 0104 04 00
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Tee

Fitting Type

Equal Tee

Connection Gender 1

Female

Connection Gender 2

Female

Connection Gender 3

Female

Material

Brass

Compatible Pipe Size

4mm

Product details

Equal Tee

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

Stock information temporarily unavailable.

EGP 3,029.30

EGP 605.86 Each (In a Pack of 5) (ex VAT)

Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 4mm

EGP 3,029.30

EGP 605.86 Each (In a Pack of 5) (ex VAT)

Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Compression

Fitting Direction

Tee

Fitting Type

Equal Tee

Connection Gender 1

Female

Connection Gender 2

Female

Connection Gender 3

Female

Material

Brass

Compatible Pipe Size

4mm

Product details

Equal Tee

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.