Legrand C19 (IEC 60320 Standard) 6 Gang Trailing Sockets & Power Distribution, No, 16A

RS Stock No.: 178-9283Brand: LegrandManufacturers Part No.: 6 468 07
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Legrand

Number of Sockets

6

Socket Type

C19 (IEC 60320 Standard)

Surge Protection

No

Current Rating

16A

Corded

No

Filtered

No

Length

482.6mm

Country of Origin

China

EGP 17,968.08

EGP 17,968.08 Each (ex VAT)

Legrand C19 (IEC 60320 Standard) 6 Gang Trailing Sockets & Power Distribution, No, 16A

EGP 17,968.08

EGP 17,968.08 Each (ex VAT)

Legrand C19 (IEC 60320 Standard) 6 Gang Trailing Sockets & Power Distribution, No, 16A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Number of Sockets

6

Socket Type

C19 (IEC 60320 Standard)

Surge Protection

No

Current Rating

16A

Corded

No

Filtered

No

Length

482.6mm

Country of Origin

China