Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 115V Secondary

RS Stock No.: 383-380Brand: LegrandManufacturers Part No.: 642362
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

63VA

Mounting Type

Panel

Number of Outputs

1

Dimensions

98 x 84 x 77mm

Maximum Temperature

+35°C

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Stock information temporarily unavailable.

EGP 8,288.02

EGP 8,288.02 Each (ex VAT)

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 115V Secondary

EGP 8,288.02

EGP 8,288.02 Each (ex VAT)

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 115V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

63VA

Mounting Type

Panel

Number of Outputs

1

Dimensions

98 x 84 x 77mm

Maximum Temperature

+35°C

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated