Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary

RS Stock No.: 310-1566Brand: LegrandManufacturers Part No.: 642104
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

24V ac

Power Rating

160VA

Mounting Type

DIN Rail

Dimensions

150 x 139 x 108mm

Weight

4.9kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary

P.O.A.

Legrand 160VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

24V ac

Power Rating

160VA

Mounting Type

DIN Rail

Dimensions

150 x 139 x 108mm

Weight

4.9kg

You may be interested in