Technical Document
Specifications
Brand
LegrandCurrent Rating
125A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Turkey
Product details
P17 Tempra Pro Surface Mount Socket Connectors, IP67
Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
EGP 32,142.37
EGP 32,142.37 Each (ex VAT)
1
EGP 32,142.37
EGP 32,142.37 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
125A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP67
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Turkey
Product details
P17 Tempra Pro Surface Mount Socket Connectors, IP67
Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2