Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

RS Stock No.: 821-2062Brand: LegrandManufacturers Part No.: 5 554 59
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

10.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Surface Mount Socket Connectors, IP67

Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors

Stock information temporarily unavailable.

EGP 4,236.60

EGP 4,236.60 Each (ex VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V

EGP 4,236.60

EGP 4,236.60 Each (ex VAT)

Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Colour

Red

Cable CSA

10.0mm²

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

P17 Tempra Pro Surface Mount Socket Connectors, IP67

Legrand P17 Tempra Pro surface mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, the socket can be fixed at two angles, either 5 or 25 degrees if required.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2

Legrand P17 Tempra Pro Industrial Power Connectors