Legrand Analogue DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 897-6788Brand: LegrandManufacturers Part No.: 412790
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

15 min

Contact Configuration

SPNO

Height

83mm

Depth

66mm

Country of Origin

Germany

Product details

Legrand MicroRex Analogue Time Switch

Legrand MicroRex programmable time switches with analogue dial.


Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage

Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage

Analogue

Stock information temporarily unavailable.

EGP 6,889.18

EGP 6,889.18 Each (ex VAT)

Legrand Analogue DIN Rail Time Switch 230 V ac, 1-Channel

EGP 6,889.18

EGP 6,889.18 Each (ex VAT)

Legrand Analogue DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

15 min

Contact Configuration

SPNO

Height

83mm

Depth

66mm

Country of Origin

Germany

Product details

Legrand MicroRex Analogue Time Switch

Legrand MicroRex programmable time switches with analogue dial.


Daily Programme (897-6788, 897-6891, 897-6920, 897-6797 & 897-6908)
DIN Rail mounting
24 h programme
1 channel
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 15 or 30 min, depending on model
230 V supply voltage

Weekly Programme (897-6905)
DIN Rail mounting
7-day programme
Programmed via captive segment
Manual changeover to summer/winter time
Minimum switching time between 2 and 4 h, depending on model
100 h working reserve
230 V supply voltage

Analogue