Legrand Transparent Cover Plate Polypropylene Faceplates & Mounting Plates

RS Stock No.: 687-981Brand: LegrandManufacturers Part No.: 400270
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Legrand

Plate Type

Cover Plate

Colour

Transparent

Mounting Style

Surface Mount

Material

Polypropylene

Country of Origin

Poland

P.O.A.

Legrand Transparent Cover Plate Polypropylene Faceplates & Mounting Plates

P.O.A.

Legrand Transparent Cover Plate Polypropylene Faceplates & Mounting Plates

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Plate Type

Cover Plate

Colour

Transparent

Mounting Style

Surface Mount

Material

Polypropylene

Country of Origin

Poland