Technical Document
Specifications
Brand
LegrandCoil Voltage
230 V ac
Contact Current Rating
16 A
Series
CX3
Pole and Throw Configuration
4P
Country of Origin
France
Product details
Standards Step Relays
Pulse operated latching relays.
Maximum 2 auxiliary devices per latching relay
Type of contact : N/O
From 1 pole to 4 pole
Standards
EN 60669-2-2
Stock information temporarily unavailable.
EGP 18,199.54
EGP 18,199.54 Each (ex VAT)
Legrand CX3 Contactor, 230 V ac Coil, 16 A
1
EGP 18,199.54
EGP 18,199.54 Each (ex VAT)
Legrand CX3 Contactor, 230 V ac Coil, 16 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCoil Voltage
230 V ac
Contact Current Rating
16 A
Series
CX3
Pole and Throw Configuration
4P
Country of Origin
France
Product details
Standards Step Relays
Pulse operated latching relays.
Maximum 2 auxiliary devices per latching relay
Type of contact : N/O
From 1 pole to 4 pole
Standards
EN 60669-2-2