Legrand DX3 RCCB, 63A, 3+N Pole, 300mA, Type AC

RS Stock No.: 732-0089Brand: LegrandManufacturers Part No.: 4 116 66
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

3+N

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

DX3

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Four Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
63 A RCD, Trip Sensitivity 500mA
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

EGP 31,303.92

EGP 31,303.92 Each (ex VAT)

Legrand DX3 RCCB, 63A, 3+N Pole, 300mA, Type AC

EGP 31,303.92

EGP 31,303.92 Each (ex VAT)

Legrand DX3 RCCB, 63A, 3+N Pole, 300mA, Type AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
63 A RCD, Trip Sensitivity 500mA
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Legrand

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

3+N

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Series

DX3

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Country of Origin

France

Product details

Four Pole RCDs DX³-ID

Residual current devices from 25 A to 63 A
AC type : detect AC component faults

Standards

NF EN 61008-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
63 A RCD, Trip Sensitivity 500mA
P.O.A.Each (ex VAT)