Legrand 18 Way Plastic Consumer Unit, 63A, IP30, IP40 XL125

RS Stock No.: 754-6588Brand: LegrandManufacturers Part No.: 4 016 11
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

Legrand

Series

XL125

Number of Ways Total

18

Current Rating

63A

Dimensions

300 x 450 x 128mm

Housing Material

Plastic

International Protection Rating

IP30, IP40

Length

300mm

Depth

128mm

Width

450mm

Country of Origin

France

Product details

XL³ 125 Distribution Cabinets

The Legrand XL³ 125 range of enclosures are designed to meet the needs of all power distribution requirements up to 125 A. These surface mounting distribution cabinets are fully reversible (base, door and faceplates) and are available as a 18, 36, 54 or 72 module version.

IP40 - IK09 with door
IP30 - IK09 without door
Class II
Self-extinguishing: resistance to incandescent wire 650°
Capacity 18 modules per row
White RAL 9003

Supplied with

Removable and pivoting chassis, removable cable entry plate (top and bottom), removable faceplates (for each row), IP 2x screw terminal blocks for neutral and earth, blanking plates (5 modules, separable per module or 1/2 module), 1 sheet of self-adhesive labels for circuit identification (marking per module).

Standards

Conform to IEC 60439-3 and IEC 60670-24.

EGP 18,350.40

EGP 18,350.40 Each (ex VAT)

Legrand 18 Way Plastic Consumer Unit, 63A, IP30, IP40 XL125

EGP 18,350.40

EGP 18,350.40 Each (ex VAT)

Legrand 18 Way Plastic Consumer Unit, 63A, IP30, IP40 XL125

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Series

XL125

Number of Ways Total

18

Current Rating

63A

Dimensions

300 x 450 x 128mm

Housing Material

Plastic

International Protection Rating

IP30, IP40

Length

300mm

Depth

128mm

Width

450mm

Country of Origin

France

Product details

XL³ 125 Distribution Cabinets

The Legrand XL³ 125 range of enclosures are designed to meet the needs of all power distribution requirements up to 125 A. These surface mounting distribution cabinets are fully reversible (base, door and faceplates) and are available as a 18, 36, 54 or 72 module version.

IP40 - IK09 with door
IP30 - IK09 without door
Class II
Self-extinguishing: resistance to incandescent wire 650°
Capacity 18 modules per row
White RAL 9003

Supplied with

Removable and pivoting chassis, removable cable entry plate (top and bottom), removable faceplates (for each row), IP 2x screw terminal blocks for neutral and earth, blanking plates (5 modules, separable per module or 1/2 module), 1 sheet of self-adhesive labels for circuit identification (marking per module).

Standards

Conform to IEC 60439-3 and IEC 60670-24.