Legrand Switching Power Supply, 1 466 07, 24V dc, 2.5A, 60W, 100 → 240V ac Input Voltage

RS Stock No.: 266-1237Brand: LegrandManufacturers Part No.: 1 466 07
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Legrand

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Input Voltage

100 → 240V ac

Mounting Type

Symmetric DIN Rail

Package Type

Enclosed

Country of Origin

China

Stock information temporarily unavailable.

EGP 18,103.26

EGP 18,103.26 Each (ex VAT)

Legrand Switching Power Supply, 1 466 07, 24V dc, 2.5A, 60W, 100 → 240V ac Input Voltage

EGP 18,103.26

EGP 18,103.26 Each (ex VAT)

Legrand Switching Power Supply, 1 466 07, 24V dc, 2.5A, 60W, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Input Voltage

100 → 240V ac

Mounting Type

Symmetric DIN Rail

Package Type

Enclosed

Country of Origin

China