4P 40 A RCD, Trip Sensitivity 30mA

RS Stock No.: 482-0820Brand: LegrandManufacturers Part No.: 086.94
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

40 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

4P 40 A RCD, Trip Sensitivity 30mA

P.O.A.

4P 40 A RCD, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

40 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

You may be interested in