Legrand 0 371 70 Viking 3 Series Green/Yellow, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 818-8417Brand: LegrandManufacturers Part No.: 037170
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

12AWG

Series

Viking 3

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

18A

Pitch

5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Protective Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.

Stock information temporarily unavailable.

EGP 1,865.75

EGP 373.15 Each (In a Pack of 5) (ex VAT)

Legrand 0 371 70 Viking 3 Series Green/Yellow, 2.5mm², Single-Level, Screw Termination

EGP 1,865.75

EGP 373.15 Each (In a Pack of 5) (ex VAT)

Legrand 0 371 70 Viking 3 Series Green/Yellow, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

12AWG

Series

Viking 3

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

18A

Pitch

5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Protective Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.